There are no models available for this part yet.
Overview of 9002AW134 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9002AW134 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17B1033
|
Newark | Foot Switch, Spdt, 5A, 600Vac, Product Range:Harmony 9002Aw Series, Contact Configuration:Spdt, Switch Operation:Spring Return Two Way, Contact Current Max:5A, Contact Voltage Ac Nom:600V, External Height:6.26", External Width:6.42" Rohs Compliant: Yes |Square D By Schneider Electric 9002AW134 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$645.8400 | Buy Now | |
DISTI #
75109350
|
RS | Foot Switch, Harmony 9002AW, oversized pedal and side shields, SPDT contact | Square D 9002AW134 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$873.5500 / $939.3000 | RFQ |