Part Details for 9002AW5 by Square D by Schneider Electric
Overview of 9002AW5 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9002AW5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1037
|
Newark | Foot Switch, Spdt, 5A, 600Vac, Product Range:9002Aw Series, Contact Configuration:Spdt, Switch Operation:Spring Return, Contact Current Max:5A, Contact Voltage Ac Nom:600V, External Height:99Mm, External Width:114Mm Rohs Compliant: Yes |Square D By Schneider Electric 9002AW5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$572.1700 / $591.8600 | Buy Now |
DISTI #
75109352
|
RS | Foot Switch, Harmony, unshielded, two stage, 5A at 600 VAC | Square D 9002AW5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$596.7600 | RFQ |