Part Details for 9002DC by Fairchild Semiconductor Corporation
Overview of 9002DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9002DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 92 |
|
$3.7853 / $8.7360 | Buy Now |
|
Quest Components | NAND GATE, TTL, CDIP14 | 73 |
|
$5.4600 / $11.7000 | Buy Now |
|
Quest Components | NAND GATE, TTL, CDIP14 | 10 |
|
$7.2750 / $14.5500 | Buy Now |
|
Quest Components | NAND GATE, TTL, CDIP14 | 4 |
|
$6.3000 / $12.6000 | Buy Now |
|
Quest Components | NAND GATE, TTL, CDIP14 | 1 |
|
$19.6783 | Buy Now |
Part Details for 9002DC
9002DC CAD Models
9002DC Part Data Attributes
|
9002DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9002DC
Fairchild Semiconductor Corporation
NAND Gate, TTL, CDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |