Part Details for 9004210000 by Weidmüller Interface GmbH & Co. KG
Overview of 9004210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9004210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B034
|
Newark | H50,0/18 |Weidmuller 9004210000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$46.7900 / $53.9000 | Buy Now |
DISTI #
281-6115-ND
|
DigiKey | CONN FERRULE 1AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4162 / $1.0100 | Buy Now |
DISTI #
9004210000
|
Avnet Americas | Ferrules Terminal 1AWG 18mm 13mm - Bag (Alt: 9004210000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$34.2071 / $39.4066 | Buy Now |
DISTI #
470-9004210000
|
Mouser Electronics | Terminals H50,0/18 RoHS: Compliant | 0 |
|
$0.3860 / $0.5310 | Order Now |
|
Onlinecomponents.com | Wire End Ferrule - 1AWG - Non-insulated - O/A L: 8mm - 100/Pkg RoHS: Compliant | 0 |
|
$0.3640 / $0.5390 | Buy Now |