Part Details for 9004440000 by Weidmüller Interface GmbH & Co. KG
Overview of 9004440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9004440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F9783
|
Newark | Ferrules, Twin Wire End, 20Awg, Crimp, Orange, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Pin Length:8Mm, Insulator Colour:Orange, Product Range:-, Overall Length:14Mm, Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 9004440000 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 3 |
|
$45.6400 / $63.5700 | Buy Now |
DISTI #
281-5062-ND
|
DigiKey | CONN FERRULE 2 X 20AWG ORG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
371 In Stock |
|
$0.1087 / $0.2600 | Buy Now |
DISTI #
9004440000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Orange - Bag (Alt: 9004440000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$40.7550 / $46.9498 | Buy Now |
DISTI #
99F9783
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Orange - Boxed Product (Development Kits) (Alt: 99F9783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 3 Partner Stock |
|
$46.9700 / $60.2600 | Buy Now |
DISTI #
470-9004440000
|
Mouser Electronics | Terminals H0,5/14 ZH OR SV RoHS: Compliant | 2500 |
|
$0.0850 / $0.1500 | Buy Now |
|
Future Electronics | Wire-end ferrule, Twin wire-end ferrule, 11 mm, 8 mm, orange RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0800 / $0.0959 | Buy Now |
DISTI #
WEI9004440000
|
Heilind Electronics | H0,5/14 ZH OR SV | Americas - 750 in Stock |
|
$0.1019 / $0.1304 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 20AWG - Orange - O/A L: 14mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg RoHS: Compliant | 2000 Factory Stock |
|
$0.0866 / $0.1337 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 483 |
|
$0.0630 / $0.2100 | Buy Now |