Part Details for 9004730000 by Weidmüller Interface GmbH & Co. KG
Overview of 9004730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9004730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8601
|
Newark | Terminal, Ferrule, 12 X 3.5Mm, Grey, Connector Type:Ferrule, Insulator Color:Grey, Wire Size (Awg):2 X 20-6, Leaded Process Compatible:Yes Rohs Compliant: Yes |Weidmuller 9004730000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$21.3400 | Buy Now |
DISTI #
281-5064-ND
|
DigiKey | CONN FERRL DIN 2X12AWG GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7362 In Stock |
|
$0.2011 / $0.4700 | Buy Now |
DISTI #
9004730000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Gray - Bag (Alt: 9004730000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$12.7110 / $14.6431 | Buy Now |
DISTI #
470-9004730000
|
Mouser Electronics | DIN Rail Terminal Blocks H4,0/22D ZH GR SV | 0 |
|
$0.1350 / $0.2340 | Order Now |
|
Onlinecomponents.com | Wire End Ferrule - 12AWG - Grey - O/A L: 22mm-Pin L: 12mm - 100 (5 sub-packs)/Pkg RoHS: Compliant |
3257 In Stock |
|
$0.1923 / $0.2916 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 256 |
|
RFQ | ||
|
Quest Components | 15 |
|
$0.4095 / $0.9100 | Buy Now | |
DISTI #
9004730000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Gray - Bag (Alt: 9004730000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$12.7110 / $14.6431 | Buy Now |
DISTI #
9004730000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Gray - Bag (Alt: 9004730000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$12.7110 / $14.6431 | Buy Now |