There are no models available for this part yet.
Overview of 90050-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106269-9005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+20S+4HDP PF, Vertical, Receptacle. | |
10106262-9005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+20S+4HDP STB, Right Angle, Header. | |
10106269-9005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+20S+4HDP PF, Vertical, Receptacle. |
Price & Stock for 90050-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H9277
|
Newark | Daht Taper Pin 20-16 Assy |Amp Te Connectivity 90050-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,605.0000 / $4,856.8300 | Buy Now | |
DISTI #
90050-1-ND
|
DigiKey | TOOL HAND CRIMPER 16-20AWG SIDE Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,087.0767 | Buy Now | |
DISTI #
90050-1
|
Avnet Americas | Premium Crimp Tooling Battery, Manual Double Action Hand Tool - Bulk (Alt: 90050-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$4,245.2270 / $5,108.6630 | Buy Now | |
DISTI #
571-90050-1
|
Mouser Electronics | Crimpers / Crimping Tools DAHT TAPER PIN 20-16 RoHS: Compliant | 0 |
|
$5,036.6000 | Order Now | |
DISTI #
72007204
|
RS | Tooling, Daht Taper Pin 20-16 | TE Connectivity 90050-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$6,412.4700 | RFQ | |
DISTI #
AMP90050-1
|
Heilind Electronics | DAHT TAPER PIN 20-16 | Americas - 0 in Stock |
|
$5,290.6616 | Buy Now | |
Onlinecomponents.com | DAHT TAPER PIN 20-16 ASSY | 0 |
|
$4,417.6800 / $4,856.8100 | Buy Now | ||
DISTI #
AMP90050-1
|
Interstate Connecting Components | DAHT TAPER PIN 20-16 | 0 |
|
$5,290.6616 | Buy Now | |
DISTI #
90050-1
|
Avnet Abacus | (Alt: 90050-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DAHT TAPER PIN 20-16 ASSY | 0 |
|
$4,417.6800 / $4,856.8100 | Buy Now |
CAD Models for 90050-1 by TE Connectivity
Part Data Attributes for 90050-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|