Part Details for 900500405 by AUER Signal GmbH
Overview of 900500405 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900500405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7527
|
Newark | Buzzer, 100Db, Pulse/Steady, 24V Rohs Compliant: Yes |Auer Signal 900500405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$53.0900 / $61.1600 | Buy Now |
DISTI #
4373-900500405-ND
|
DigiKey | XDE PIEZO BUZZER MODULE, CONTINU Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$64.6400 | Buy Now |
DISTI #
900-900500405
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDE Piezo buzzer module Steady tone/pulsing tone 24 V AC/DC RoHS: Compliant | 5 |
|
$61.5300 / $64.6300 | Buy Now |
DISTI #
900500405
|
TME | Signaller: sound, 24VDC, 24VAC, Sound level: 100dB, IP66, Ø72x70mm Min Qty: 1 | 9 |
|
$46.2800 / $51.6600 | Buy Now |