Part Details for 9005990000 by Weidmüller Interface GmbH & Co. KG
Overview of 9005990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9005990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-3079-ND
|
DigiKey | TOOL HAND CRIMPER 16-24AWG FRONT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$122.2260 / $142.2900 | Buy Now |
DISTI #
9005990000
|
Avnet Americas | Crimping Tool For Wire End Ferrules, Crimping Range 0.14 1.5mm Square , Trapeze Crimp - Bulk (Alt: 9005990000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.4467 / $130.8368 | Buy Now |
DISTI #
470-9005990000
|
Mouser Electronics | Crimpers / Crimping Tools PZ 1.5 | 7 |
|
$117.7800 / $141.5000 | Buy Now |
|
Onlinecomponents.com | Crimping Tool For Wire End Ferrules, Crimping Range 0.14 1.5mm Square , Trapeze Crimp | 35 Factory Stock |
|
$111.2800 / $139.6400 | Buy Now |
DISTI #
WDM-PZ1.5
|
TME | Tool: for crimping, insulated solder sleeves, 0.14÷1.5mm2, 170mm Min Qty: 1 | 1 |
|
$139.0800 / $160.9400 | Buy Now |
DISTI #
9005990000
|
Avnet Abacus | (Alt: 9005990000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crimping Tool For Wire End Ferrules, Crimping Range 0.14 1.5mm Square , Trapeze Crimp | 35 Factory Stock |
|
$111.2800 / $139.6400 | Buy Now |