Part Details for 9006220000 by Weidmüller Interface GmbH & Co. KG
Overview of 9006220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9006220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6124-ND
|
DigiKey | TOOL HAND CRIMPER 3-7AWG SIDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$255.1308 / $282.4700 | Buy Now |
DISTI #
9006220000
|
Avnet Americas | CRIMPER, CTN 25 D4 -EA - Bulk (Alt: 9006220000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.5616 / $277.8653 | Buy Now |
DISTI #
470-9006220000
|
Mouser Electronics | Crimpers / Crimping Tools CTN 25 D4 | 3 |
|
$252.6000 / $279.6500 | Buy Now |
|
Onlinecomponents.com | Crimping Tool For Contacts RoHS: Compliant | 2 Factory Stock |
|
$242.8400 / $261.6200 | Buy Now |
DISTI #
9006220000
|
Avnet Americas | CRIMPER, CTN 25 D4 -EA - Bulk (Alt: 9006220000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.5616 / $277.8653 | Buy Now |
DISTI #
WDM-CTN25D4
|
TME | Tool: for crimping, non-insulated terminals, 10÷25mm2, 250mm Min Qty: 1 | 1 |
|
$370.7300 / $428.9900 | Buy Now |
DISTI #
9006220000
|
Avnet Americas | CRIMPER, CTN 25 D4 -EA - Bulk (Alt: 9006220000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.5616 / $277.8653 | Buy Now |
|
Master Electronics | Crimping Tool For Contacts RoHS: Compliant | 2 Factory Stock |
|
$242.8400 / $261.6200 | Buy Now |