There are no models available for this part yet.
Overview of 90075 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89007-526 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 2 Mod, Press Fit. |
Price & Stock for 90075 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33C9064
|
Newark | Cap, Cer, Sl, 75Pf, 1Kv, Radial, Capacitance:75Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:Sl, Lead Spacing:7.5Mm, Capacitor Terminals:Pc Pin, Product Range:90000 Series, Operating Temperature Max:85°Crohs Compliant: Yes |Nte Electronics 90075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Cap Ceramic 75pF 1000V SL 10% Radial 7.5mm 85°C RoHS: Compliant |
3 In Stock |
|
$0.5820 / $0.9330 | Buy Now | ||
Quest Components | 80 |
|
$0.2800 / $0.5600 | Buy Now |