Part Details for 9007AO6 by Telemechanique Sensors
Overview of 9007AO6 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007AO6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1176
|
Newark | Snap Limit Sw, Spdt-Db, 15A/120V, 0.88Lb, Microswitch Type:-, Microswitch Actuator:Spring Return Plunger, Contact Configuration:Spdt-Db, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:- |Telemecanique Sensors 9007AO6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0700 / $63.9000 | Buy Now |
DISTI #
5452-9007AO6-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$48.4020 / $67.9300 | Buy Now |
DISTI #
996-9007AO6
|
Mouser Electronics | Basic / Snap Action Switches SNAP SWITCH 600VAC 15AMP AO +OPTIONS | 0 |
|
$46.0000 / $64.5600 | Order Now |
DISTI #
70060958
|
RS | IP20 Snap Action Limit Switch, Plunger, Plastic, NO/NC, 600V | Telemecanique Sensors 9007AO6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$64.5600 | RFQ |