Part Details for 9007AW12 by Telemechanique Sensors
Overview of 9007AW12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007AW12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1796
|
Newark | Limit Switch 600Vac 15Amp Aw +Options |Telemecanique Sensors 9007AW12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.4500 / $323.2900 | Buy Now |
DISTI #
5452-9007AW12-ND
|
DigiKey | SWITCH LIMIT SPDT 15A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$238.6104 / $269.1100 | Buy Now |
DISTI #
996-9007AW12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 15AMP AW +OPTIONS RoHS: Compliant | 4 |
|
$226.7700 / $255.7600 | Buy Now |
DISTI #
70662215
|
RS | LIMIT SWITCH 600VAC 15AMP AW +OPTIONS, 9007A Series | Telemecanique Sensors 9007AW12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$266.4500 | RFQ |
DISTI #
9007AW12
|
TME | Limit switch, SPDT, 10A, max.240VAC, max.250VDC, IP20, -54÷85°C Min Qty: 1 | 0 |
|
$226.7000 / $259.0800 | RFQ |