Part Details for 9007C52A by Telemechanique Sensors
Overview of 9007C52A by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007C52A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1375
|
Newark | Limit Switch, 10A, 600Vac, Limit Switch Actuator:-, Contact Configuration:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:4In-Lb, Product Range:9007 Series, Contact Current Dc Max:- |Telemecanique Sensors 9007C52A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007C52A-ND
|
DigiKey | SWITCH LIMIT 10A 600V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$301.0900 | Buy Now |
DISTI #
996-9007C52A
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS | 0 |
|
$254.8800 / $269.2800 | Order Now |
DISTI #
72194068
|
RS | LIMIT SWITCH 600V 10AMP C +OPTIONS | Telemecanique Sensors 9007C52A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$310.2400 | RFQ |