Part Details for 9007C54BY128 by Telemechanique Sensors
Overview of 9007C54BY128 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007C54BY128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7607
|
Newark | Limit Switch, 10A, 600Vac, Limit Switch Actuator:Side Roller Plunger, Contact Configuration:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:4In-Lb, Product Range:9007 Series, Contact Current Dc Max:- |Telemecanique Sensors 9007C54BY128 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.3900 | Buy Now |
DISTI #
5452-9007C54BY128-ND
|
DigiKey | LIMIT SWITCH 600V 10AMP C +OPTIO Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$428.9600 | Buy Now |
DISTI #
75129859
|
RS | LIMIT SWITCH 600V 10AMP C OPTIONS | Telemecanique Sensors 9007C54BY128 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$407.8700 | RFQ |