Part Details for 9007C54KM11 by Telemechanique Sensors
Overview of 9007C54KM11 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007C54KM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7614
|
Newark | Limit Switch, Spdt-Db, 1.2A, 600Vac, Limit Switch Actuator:Wobble Coil Spring, Contact Configuration:Spdt-Db, Contact Current Ac Max:1.2A, Contact Voltage Ac Max:600V, Operating Force Max:0.34N-M, Product Range:9007 Series |Telemecanique Sensors 9007C54KM11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.0600 / $272.2700 | Buy Now |
DISTI #
5452-9007C54KM11-ND
|
DigiKey | SWITCH LIMIT SPDT 1.2A 600V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$233.8300 | Buy Now |
DISTI #
996-9007C54KM11
|
Mouser Electronics | Switch Actuators LIMIT SWITCH 600V 10AMP C +OPTIONS | 0 |
|
$244.4400 / $262.9700 | Order Now |
DISTI #
72194160
|
RS | LIMIT SWITCH 600V 10AMP C +OPTIONS | Telemecanique Sensors 9007C54KM11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$252.4500 / $262.9700 | RFQ |