Part Details for 9007C62B2Y128 by Telemechanique Sensors
Overview of 9007C62B2Y128 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007C62B2Y128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C5702
|
Newark | Limit Switch, Dpdt-Db, 6A, 120Vac, Limit Switch Actuator:Rotary, Contact Configuration:Dpdt-Db, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:4In-Lb, Product Range:9007 Series |Telemecanique Sensors 9007C62B2Y128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007C62B2Y128-ND
|
DigiKey | SWITCH NEMA LIMIT 4PST 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$253.6700 | Buy Now |
DISTI #
996-9007C62B2Y128
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS | 0 |
|
$250.6000 / $253.6700 | Order Now |
DISTI #
71435136
|
RS | Limit Switch 600V 10AMP C +Options | Telemecanique Sensors 9007C62B2Y128 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$254.9300 | RFQ |