There are no models available for this part yet.
Overview of 9007C62B2Y128Y223 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9007C62B2Y128Y223 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81C7805
|
Newark | Limit Switch 600V 10Amp C+Options |Telemecanique Sensors 9007C62B2Y128Y223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5452-9007C62B2Y128Y223-ND
|
DigiKey | SWITCH LIMIT 10A 600V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$265.8100 | Buy Now | |
DISTI #
996-007C62B2Y128Y223
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS | 9 |
|
$223.9800 / $252.6200 | Buy Now | |
DISTI #
72194170
|
RS | LIMIT SWITCH 600V 10AMP C +OPTIONS | Telemecanique Sensors 9007C62B2Y128Y223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$255.1800 / $265.8100 | RFQ |