There are no models available for this part yet.
Overview of 9007C68T10Y128 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9007C68T10Y128 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81C5716
|
Newark | Limit Switch, Dpdt-Db, 6A, 120Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Dpdt-Db, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:4In-Lb, Product Range:9007 Series |Telemecanique Sensors 9007C68T10Y128 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5452-9007C68T10Y128-ND
|
DigiKey | SWITCH NEMA LIMIT DPDT 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$252.4772 / $328.4200 | Buy Now | |
DISTI #
996-9007C68T10Y128
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS | 0 |
|
$234.7000 / $257.4000 | Order Now | |
DISTI #
70060964
|
RS | IP67 Snap Action Limit Switch, Zamak Zinc Alloy, 2NO/2NC, 600V | Telemecanique Sensors 9007C68T10Y128 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$266.0100 | RFQ |