Part Details for 9007CR53E by Telemechanique Sensors
Overview of 9007CR53E by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007CR53E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1343
|
Newark | Limit Switch 600V 10Amp C +Options |Telemecanique Sensors 9007CR53E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007CR53E-ND
|
DigiKey | SWITCH NEMA LIMIT DPST 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$377.2000 | Buy Now |
DISTI #
996-9007CR53E
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS RoHS: Compliant | 2 |
|
$377.1900 | Buy Now |
DISTI #
70662357
|
RS | Limit Switch 600V 10AMP C +Options | Telemecanique Sensors 9007CR53E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$379.0700 | RFQ |
DISTI #
9007CR53E
|
TME | Limit switch, -29÷85°C, Mat: metal Min Qty: 1 | 0 |
|
$191.6300 / $219.0100 | RFQ |