Part Details for 9007EA12 by Telemechanique Sensors
Overview of 9007EA12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007EA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1523
|
Newark | Roller Lever, Limit Sw, Spring Return, For Use With:Telemecanique 9007C & 9007Aw Series Limit Switches, Ip/Nema Rating:-, Product Range:9007 Series |Telemecanique Sensors 9007EA12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007EA12-ND
|
DigiKey | LIMIT SWITCH LEVER, 9007, ARM 3I Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$29.7506 / $38.2500 | Buy Now |
DISTI #
996-9007EA12
|
Mouser Electronics | Switch Actuators LIMIT SWITCH LEVER ARM 3 IN C | 0 |
|
$29.4500 / $36.6900 | Order Now |
DISTI #
70662343
|
RS | Limit Switch Lever Arm 3In C | Telemecanique Sensors 9007EA12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$29.2400 / $37.9700 | Buy Now |