Part Details for 9007MA1 by Telemechanique Sensors
Overview of 9007MA1 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1615
|
Newark | Switch Actuator, For Use With:Square D Type Aw And C Limit Switches, Ip/Nema Rating:-, Product Range:-, Body Material:Cast Zinc, Contact Rating:10A At 600Vac/Vdc, External Depth:1.5", Switch Features:Roller Lever Rohs Compliant: Yes |Telemecanique Sensors 9007MA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007MA1-ND
|
DigiKey | NEMA LIMIT SWITCH, 9007C, CAST Z Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$17.2755 / $23.0300 | Buy Now |
DISTI #
996-9007MA1
|
Mouser Electronics | Switch Actuators LIMIT SWITCH LEVER ARM AW+C +OPTIONS | 0 |
|
$17.9100 / $21.9500 | Order Now |
DISTI #
70060519
|
RS | Limit Switch, Lever Arm Standard, Sintered Iron Roller, 1.50 In. Cast Zinc | Telemecanique Sensors 9007MA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 29 |
|
$15.8700 / $22.3600 | Buy Now |