Part Details for 9007MS05S003182 by Telemechanique Sensors
Overview of 9007MS05S003182 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007MS05S003182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4435
|
Newark | Limit Switch 240Vac 10Amp Ms + Options |Telemecanique Sensors 9007MS05S003182 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2200 / $216.4800 | Buy Now |
DISTI #
5452-9007MS05S003182-ND
|
DigiKey | SWITCH LIMIT 10A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$203.8100 | Buy Now |
DISTI #
996-9007MS05S003182
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A MS | 0 |
|
$176.0900 / $193.6900 | Order Now |
DISTI #
72193799
|
RS | LIMIT SWITCH 240VAC 10AMP MS + OPTIONS | Telemecanique Sensors 9007MS05S003182 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$217.2800 | RFQ |