Part Details for 9007MS05S0082 by Telemechanique Sensors
Overview of 9007MS05S0082 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007MS05S0082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7639
|
Newark | Limit Switch, Spdt, 6A/120Vac, 5A/28Vdc, Limit Switch Actuator:Wobble Cat Whisker, Contact Configuration:Spdt, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:15Ozf, Product Range:9007 Series |Telemecanique Sensors 9007MS05S0082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.1800 / $308.2200 | Buy Now |
DISTI #
5452-9007MS05S0082-ND
|
DigiKey | SWITCH LIMIT SPDT 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$264.7000 | Buy Now |
DISTI #
996-9007MS05S0082
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP MS +OPTIONS | 0 |
|
$159.3400 / $184.4700 | Order Now |
DISTI #
72193800
|
RS | LIMIT SWITCH 240VAC 10AMP MS +OPTIONS | Telemecanique Sensors 9007MS05S0082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$254.1100 / $264.7000 | RFQ |