There are no models available for this part yet.
Overview of 9007MS07S0100 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9007MS07S0100 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07W8577
|
Newark | Limit Switch, Spdt, 6A, 120Vac, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:80Ozf, Product Range:9007 Series Rohs Compliant: Yes |Telemecanique Sensors 9007MS07S0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5452-9007MS07S0100-ND
|
DigiKey | SWITCH LIMIT SPDT 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$129.0078 / $155.7000 | Buy Now | |
DISTI #
996-9007MS07S0100
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A MS RoHS: Compliant | 0 |
|
$129.0000 / $153.0700 | Order Now | |
DISTI #
70662474
|
RS | LIMIT SWITCH 240VAC 10AMP MS +OPTIONS | Telemecanique Sensors 9007MS07S0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$154.6000 | Buy Now |