Part Details for 9007MS07S0300 by Telemechanique Sensors
Overview of 9007MS07S0300 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007MS07S0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8578
|
Newark | Limit Switch, Spdt, 6A, 120Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:80Ozf, Product Range:9007 Series, Contact Current Dc Max:5Arohs Compliant: Yes |Telemecanique Sensors 9007MS07S0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.8800 / $178.1500 | Buy Now |
DISTI #
5452-9007MS07S0300-ND
|
DigiKey | SWITCH LIMIT SPDT 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$141.7928 / $171.1300 | Buy Now |
DISTI #
996-9007MS07S0300
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A MS RoHS: Compliant | 0 |
|
$134.7700 / $162.6400 | Order Now |
DISTI #
70662467
|
RS | Limit Switch 240Vac 10Amp Ms +Options | Telemecanique Sensors 9007MS07S0300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$164.2700 | RFQ |