Part Details for 9007MS10S0300 by Telemechanique Sensors
Overview of 9007MS10S0300 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007MS10S0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B7873
|
Newark | Limit Switch, 240V, 10A, Push Rod Plunger, Limit Switch Actuator:Top Plunger, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:80Ozf, Product Range:-, Contact Current Dc Max:10Arohs Compliant: Yes |Telemecanique Sensors 9007MS10S0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.7300 / $133.4000 | Buy Now |
DISTI #
5452-9007MS10S0300-ND
|
DigiKey | SWITCH LIMIT SPDT 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$105.5466 / $127.3800 | Buy Now |
DISTI #
996-9007MS10S0300
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A MS RoHS: Compliant | 0 |
|
$100.3200 / $121.0600 | Order Now |
DISTI #
70060771
|
RS | IP67 Single Break Top Plunger, Plunger, Zamak Zinc Alloy, NO/NC, 125 V, 240 V | Telemecanique Sensors 9007MS10S0300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$123.4800 | Buy Now |