Part Details for 9007TSB1 by Telemechanique Sensors
Overview of 9007TSB1 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007TSB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C5846
|
Newark | Limit Sw, Spdt-Db, 20A/120Vac, 5A/120Vdc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-Db, Contact Current Ac Max:20A, Contact Voltage Ac Max:120V, Operating Force Max:1.13N-M, Product Range:9007 Series Rohs Compliant: Yes |Telemecanique Sensors 9007TSB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.6700 / $447.1400 | Buy Now |
DISTI #
5452-9007TSB1-ND
|
DigiKey | SWITCH LIMIT SPDT 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$315.7752 / $322.8500 | Buy Now |
DISTI #
996-9007TSB1
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 12AMP T +OPTIONS RoHS: Compliant | 4 |
|
$315.7700 / $322.8500 | Buy Now |
DISTI #
70662390
|
RS | LIMIT SWITCH 600VAC 12AMP T +OPTIONS, 9007 Series | Telemecanique Sensors 9007TSB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$330.3500 | Buy Now |
DISTI #
9007TSB1
|
TME | Limit switch, SPDT, -23÷85°C, Mat: metal Min Qty: 1 | 0 |
|
$192.6300 / $220.1400 | RFQ |