Part Details for 9007TSB1M11 by Telemechanique Sensors
Overview of 9007TSB1M11 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007TSB1M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7647
|
Newark | Limit Switch, Spdt-Db, 20A, 120Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-Db, Contact Current Ac Max:20A, Contact Voltage Ac Max:120V, Operating Force Max:1.13N-M, Product Range:9007 Series |Telemecanique Sensors 9007TSB1M11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$398.0300 / $475.1900 | Buy Now |
DISTI #
5452-9007TSB1M11-ND
|
DigiKey | SWITCH LIMIT SPDT 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$380.8800 | Buy Now |
DISTI #
996-9007TSB1M11
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 12AMP T +OPTIONS | 0 |
|
$343.8700 / $361.9900 | Order Now |
DISTI #
71436266
|
RS | LIMIT SWITCH 600VAC 12AMP T +OPTIONS | Telemecanique Sensors 9007TSB1M11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$440.4700 | RFQ |
DISTI #
9007TSB1M11
|
TME | Limit switch, SPDT, -23÷85°C, Mat: metal Min Qty: 1 | 0 |
|
$232.6900 / $265.9300 | RFQ |