Part Details for 9007TSD1 by Telemechanique Sensors
Overview of 9007TSD1 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007TSD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1681
|
Newark | Limit Switch 600Vac 12Amp T +Options |Telemecanique Sensors 9007TSD1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007TSD1-ND
|
DigiKey | SWITCH LIMIT 12A 600V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$374.7000 | Buy Now |
DISTI #
996-9007TSD1
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 12AMP T +OPTIONS | 0 |
|
$374.6900 / $374.7000 | Order Now |
DISTI #
72193894
|
RS | LIMIT SWITCH 600VAC 12AMP T +OPTIONS | Telemecanique Sensors 9007TSD1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$477.0500 | Buy Now |