Part Details for 9007TUB2M11 by Telemechanique Sensors
Overview of 9007TUB2M11 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007TUB2M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-9007TUB2M11-ND
|
DigiKey | SWITCH LIMIT SPDT 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$381.9100 | Buy Now |
DISTI #
996-9007TUB2M11
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 12AMP T +OPTIONS | 0 |
|
$344.8100 / $362.9700 | Order Now |
DISTI #
72193907
|
RS | LIMIT SWITCH 600VAC 12AMP T +OPTIONS | Telemecanique Sensors 9007TUB2M11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$388.9700 | RFQ |