Part Details for 9007TUB4M11 by Telemechanique Sensors
Overview of 9007TUB4M11 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007TUB4M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H8728
|
Newark | Limit Sw, Spdt, 20A, 600V, Limit Switch Actuator:-, Contact Configuration:Spdt, Contact Current Ac Max:20A, Contact Voltage Ac Max:600V, Operating Force Max:-, Product Range:-, Contact Current Dc Max:5A, Contact Voltage Dc Max:600V Rohs Compliant: Yes |Telemecanique Sensors 9007TUB4M11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$300.1000 | Buy Now |
DISTI #
5452-9007TUB4M11-ND
|
DigiKey | SWITCH LIMIT SPDT 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$337.6124 / $345.1800 | Buy Now |
DISTI #
996-9007TUB4M11
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 12AMP T +OPTIONS RoHS: Compliant | 1 |
|
$340.3800 / $345.1700 | Buy Now |
DISTI #
70627838
|
RS | IP66 Snap Action Limit Switch, Lever, Die Cast Zinc, NO/NC, 600V | Telemecanique Sensors 9007TUB4M11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$405.1400 | RFQ |
DISTI #
77768984
|
Verical | 9007TUB4M11 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$435.8790 | Buy Now |
DISTI #
9007TUB4M11
|
TME | Limit switch, SPDT, -23÷85°C, Mat: metal Min Qty: 1 | 0 |
|
$614.4400 / $702.2100 | RFQ |