Part Details for 9007TUB5 by Telemechanique Sensors
Overview of 9007TUB5 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007TUB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1690
|
Newark | Limit Switch, Spdt-Db, 20A, 120Vac, Limit Switch Actuator:Rotary, Contact Configuration:Spdt-Db, Contact Current Ac Max:20A, Contact Voltage Ac Max:120V, Operating Force Max:12In-Lb, Product Range:9007 Series |Telemecanique Sensors 9007TUB5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007TUB5-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$315.7752 / $322.8500 | Buy Now |
DISTI #
996-9007TUB5
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 12AMP T +OPTIONS RoHS: Compliant | 0 |
|
$315.7700 / $322.8500 | Order Now |
DISTI #
70405688
|
RS | Limit Switch, SPDT-DB, 5A 120VAC, 0.5in. NPT, Rotary hd, no act, UL CSA | Telemecanique Sensors 9007TUB5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$330.3500 | RFQ |