Part Details for 9007TUB6 by Telemechanique Sensors
Overview of 9007TUB6 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007TUB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1692
|
Newark | Limit Switch 600Vac 30Amp T Options |Telemecanique Sensors 9007TUB6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007TUB6-ND
|
DigiKey | SWITCH LIMIT SPDT 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$535.7900 | Buy Now |
DISTI #
996-9007TUB6
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 30AMP T +OPTIONS | 0 |
|
$315.7700 / $339.4900 | Order Now |
DISTI #
72193915
|
RS | LIMIT SWITCH 600VAC 30AMP T +OPTIONS | Telemecanique Sensors 9007TUB6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$545.7100 | RFQ |