Part Details for 9007TUC1M12 by Telemechanique Sensors
Overview of 9007TUC1M12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007TUC1M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H9955
|
Newark | Limit Switch, Spdt-Db, 12A, 600Vac, Limit Switch Actuator:Rotary, Contact Configuration:Spdt-Db, Contact Current Ac Max:12A, Contact Voltage Ac Max:600V, Operating Force Max:12In-Lb, Product Range:9007 Series |Telemecanique Sensors 9007TUC1M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007TUC1M12-ND
|
DigiKey | SWITCH LIMIT SPDT 12A 600V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$599.1100 | Buy Now |
DISTI #
996-9007TUC1M12
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 12AMP T +OPTIONS | 0 |
|
$538.2700 / $554.3000 | Order Now |
DISTI #
72193928
|
RS | LIMIT SWITCH 600VAC 12AMP T +OPTIONS | Telemecanique Sensors 9007TUC1M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$610.1900 | RFQ |