Part Details for 9007TUC5M11 by Telemechanique Sensors
Overview of 9007TUC5M11 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007TUC5M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7653
|
Newark | Limit Switch, Spdt-Db, 12A, 600Vac, Limit Switch Actuator:Rotary, Contact Configuration:Spdt-Db, Contact Current Ac Max:12A, Contact Voltage Ac Max:600V, Operating Force Max:12In-Lb, Product Range:9007 Series |Telemecanique Sensors 9007TUC5M11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$911.9800 / $1,092.9400 | Buy Now |
DISTI #
5452-9007TUC5M11-ND
|
DigiKey | SWITCH LIMIT SPDT 12A 600V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$898.6500 | Buy Now |
DISTI #
996-9007TUC5M11
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 12AMP T +OPTIONS | 0 |
|
$540.9100 / $569.4100 | Order Now |
DISTI #
72193934
|
RS | LIMIT SWITCH 600VAC 12AMP T +OPTIONS | Telemecanique Sensors 9007TUC5M11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$915.2900 | RFQ |