Part Details for 9008450000 by Weidmüller Interface GmbH & Co. KG
Overview of 9008450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9008450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6885
|
Newark | Sdiz 0.6X3.5X100 For Stb Heads |Weidmuller 9008450000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3500 / $28.0900 | Buy Now |
DISTI #
9008450000
|
Avnet Americas | Slotted Screwdriver 3.5mm Blade Width x 100mm Blade Length x 0.6mm Blade Thickness - Bulk (Alt: 9008450000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Screwdriver, Blade RoHS: Compliant | 0 |
|
$16.3300 / $22.9200 | Buy Now |
DISTI #
C1S809200264447
|
Chip1Stop | Screwdriver, Blade | 71 |
|
$3.1800 / $3.1900 | Buy Now |