Part Details for 9009DM by National Semiconductor Corporation
Overview of 9009DM by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9009DM/C | Rochester Electronics LLC | 9009DM/C |
Price & Stock for 9009DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-9009DM-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14CDIP Min Qty: 41 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
930 In Stock |
|
$7.4900 | Buy Now |
|
Rochester Electronics | NAND Buffer 4-Input Gate, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 930 |
|
$6.4300 / $7.5700 | Buy Now |
Part Details for 9009DM
9009DM CAD Models
9009DM Part Data Attributes
|
9009DM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9009DM
National Semiconductor Corporation
IC,LOGIC GATE,DUAL 4-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 14.6 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |