Part Details for 900X/4/25-RFT by LOCKPOL Sp zoo
Overview of 900X/4/25-RFT by LOCKPOL Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-900XGLC | Coilcraft Inc | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-900XGLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-900XJBB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for 900X/4/25-RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LOC-900X/4/25-RFT
|
TME | Frontal plate, short,left,right, W: 25mm, L: 120mm Min Qty: 1 | 6 |
|
$16.7200 / $18.0100 | Buy Now |