Part Details for 901-10763 by Amphenol RF
Overview of 901-10763 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10763
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8106
|
Newark | Rf Conn, Sma, Jack, 50 Ohm, 1.32Mm Micro, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:1.32Mm Micro, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-10763 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.7500 | Buy Now |
DISTI #
115-901-10763-ND
|
DigiKey | SMA STRAIGHT CRIMP FEMALE JACK 1 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
87 In Stock |
|
$5.5202 / $11.6100 | Buy Now |
DISTI #
73203142
|
RS | SMA Straight Crimp Jack 1.32 mm Micro-cable 50 Ohm | Amphenol RF 901-10763 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3400 | RFQ |
DISTI #
AMR901-10763
|
Heilind Electronics | SMA STRAIGHT CRIMP JACK 1.32 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$5.5100 / $9.4800 | Buy Now |
DISTI #
901-10763
|
TME | Connector: SMA, plug, female, straight, 50Ω, 1.32 mm Micro-cable Min Qty: 1 | 0 |
|
$7.3300 / $10.4700 | RFQ |
DISTI #
AMR901-10763
|
Interstate Connecting Components | SMA STRAIGHT CRIMP JACK 1.32 M | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$5.5100 / $9.4800 | Buy Now |