-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-144-8RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper - Bag (Alt: 901-144-8RFX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 2500 |
|
$3.6000 / $5.2545 | Buy Now |
DISTI #
901-144-8RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper - Bag (Alt: 901-144-8RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
34C8151
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper - Bulk (Alt: 34C8151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1178 Partner Stock |
|
$5.1300 / $5.9000 | Buy Now |
DISTI #
523-901-144-8RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERTICAL PCB JACK GOLD PLATED BRASS RoHS: Compliant | 9179 |
|
$3.2000 / $5.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$3.3453 / $7.1680 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$3.2480 / $6.4960 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | CONN SMA RECEPTACLE STRAIGHT PCB | 1 |
|
$4.6350 / $6.9525 | Buy Now |
|
Quest Components | CONN SMA RECEPTACLE STRAIGHT PCB | 418 |
|
$2.4310 / $5.6100 | Buy Now |
|
Quest Components | CONN SMA RECEPTACLE STRAIGHT PCB | 81 |
|
$4.1625 / $6.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
901-144-8RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-144-8RFX
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-39012 | |
Body Breadth | 0.276 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |
This table gives cross-reference parts and alternative options found for 901-144-8RFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-144-8RFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0701-201 | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 901-144-8RFX vs 142-0701-201 |
142-0701-206 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle | Vertiv Inc | 901-144-8RFX vs 142-0701-206 |
142-0701-201 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle | Vertiv Inc | 901-144-8RFX vs 142-0701-201 |
142-0701-206 | CONNECTOR, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 901-144-8RFX vs 142-0701-206 |
39JR127-1 | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | Carlisle Interconnect Technologies | 901-144-8RFX vs 39JR127-1 |
142-0701-206 | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 901-144-8RFX vs 142-0701-206 |
142-0701-201 | CONNECTOR, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 901-144-8RFX vs 142-0701-201 |
142-0701-201 | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | Johnson Components | 901-144-8RFX vs 142-0701-201 |
901-144-3 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle, | Amphenol Corporation | 901-144-8RFX vs 901-144-3 |