Part Details for 901-20 AD 3-27-93 PN 090 M by TE Connectivity
Overview of 901-20 AD 3-27-93 PN 090 M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 901-20 AD 3-27-93 PN 090 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-901-20AD3-27-93PN090M-ND
|
DigiKey | 901-20 AD 3-27-93 PN 090 M Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$896.2500 | Buy Now |
DISTI #
ZPF000000000200660
|
Avnet Americas | Circular Housing Plug 3 Position Pin Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000200660) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$846.0600 / $1,018.1400 | Buy Now |