Part Details for 901-20 CT 2-27-13 PN 8 by TE Connectivity
Overview of 901-20 CT 2-27-13 PN 8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-20 CT 2-27-13 PN 8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-901-20CT2-27-13PN8-ND
|
DigiKey | 901-20 CT 2-27-13 PN 8 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,340.4625 | Buy Now |
DISTI #
ZPF000000000004648
|
Avnet Americas | Circular Connector Plug 15 Position Pin Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000004648) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1,265.3966 / $1,522.7654 | Buy Now |
DISTI #
DCH901-20 CT 2-27-13 PN 8
|
Heilind Electronics | 901-20 CT 2-27-13 PN 8 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH901-20 CT 2-27-13 PN 8
|
Interstate Connecting Components | 901-20 CT 2-27-13 PN 8 | 0 |
|
Buy Now |