Part Details for 901-410 by Bivar Inc
Overview of 901-410 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8658
|
Newark | Nylon Tubular, 0.410 In. Length, 0.085 Od, 0.028 Id, White/Bag |Bivar 901-410 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.0900 | Buy Now |
DISTI #
901-410-ND
|
DigiKey | ROUND SPACER NYLON 10.41MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0509 / $0.1100 | Buy Now |
DISTI #
749-901-410
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .41 in Nylon White RoHS: Compliant | 0 |
|
$0.0460 / $0.1000 | Order Now |
DISTI #
70529658
|
RS | Nylon Tubular, 0.410 in. Length, 0.085 OD, 0.028 ID, White | Bivar Inc. 901-410 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0650 | RFQ |
|
Future Electronics | 900 series White Thin Spacer 10.4mm long 2.2mm Outer Diameter 0.71mm Inner Diame RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0639 / $0.0722 | Buy Now |