Part Details for 901-9723-10 by Amphenol RF
Overview of 901-9723-10 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
972-302E-G0H | Amphenol Communications Solutions | XCede HD2, 3-Pair, 8 Column, Open Wall, Without Extra Ground, Thick Sidewall, Backplane Module, Vertical Header | |
972-301C-G0H | Amphenol Communications Solutions | XCede HD2, 3-Pair, 8 Column, Open Wall, Thick Sidewall, Backplane Module, Vertical Header | |
972-302J-G0H | Amphenol Communications Solutions | XCede HD2, 3-Pair, 6 Column, Open Wall, Without Extra Ground, Thick Sidewall, Backplane Module, Vertical Header |
Price & Stock for 901-9723-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-901-9723-10-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$15.5818 / $22.7500 | Buy Now |
DISTI #
ARF3065-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5552 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight Solder Plug for .086 Semi-Rigid Cable 50 Ohm RoHS: Compliant | 23 Factory Stock |
|
$7.8900 / $15.1000 | Buy Now |
DISTI #
AMR901-9723-10
|
Interstate Connecting Components | SMA PLUG SOLDER TYPE .086 SMA PLUG SOLDER TYPE .086 | 0 |
|
$10.3906 / $14.6000 | Buy Now |
DISTI #
901-9723-10
|
PEI Genesis | SMA M RG405 STRT SOLD Min Qty: 1 | 183 |
|
$8.7300 / $14.6200 | Buy Now |
|
Powell Electronics | SMA Straight Cable Plug 50 Ohm Min Qty: 25 | 15 |
|
$8.5700 / $12.5100 | Buy Now |
|
Master Electronics | RF Connector SMA Straight Solder Plug for .086 Semi-Rigid Cable 50 Ohm RoHS: Compliant | 23 Factory Stock |
|
$7.8900 / $15.1000 | Buy Now |
DISTI #
57462.1
|
TestEquity LLC | Amphenol RF 901-9723-10 RF SMA Connector, Straight, Solder Plug, 50 Ohm | 0 |
|
$14.5400 | Buy Now |