-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X3450
|
Newark | Contact, C-Grid Iiit, 90119 Series, Socket, 24 Awg, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 90119-0109 (Alternate Part Number: 800753538795 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
64T4944
|
Newark | Contact, C-Grid Iiit, 90119 Series, Socket, 24 Awg, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 90119-0109 (Alternate Part Number: 800753538795 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 95777 |
|
$0.0350 | Buy Now |
DISTI #
60H4144
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:C-Grid Iii 90119 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 90119-0109 (Alternate Part Number: 800753538795 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19862 |
|
$0.0380 | Buy Now |
DISTI #
0901190109
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 0901190109) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0279 | Buy Now |
DISTI #
60H4144
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 60H4144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 20362 Partner Stock |
|
$0.0380 | Buy Now |
DISTI #
538-90119-0109
|
Mouser Electronics | Headers & Wire Housings 22-24 FEM CRIMP TERM Reel of 20000 RoHS: Compliant | 100000 |
|
$0.0180 / $0.0230 | Buy Now |
DISTI #
538-90119-0109-CT
|
Mouser Electronics | Headers & Wire Housings C-GRID TERM 22-24G F Cut Strip of 100 RoHS: Compliant | 65300 |
|
$0.0530 | Buy Now |
DISTI #
538-90119-0109-MR
|
Mouser Electronics | Headers & Wire Housings C-GRID TERM 22-24G F Reel of 1000 RoHS: Compliant | 62000 |
|
$0.0400 | Buy Now |
DISTI #
MOL90119-0109.P
|
Heilind Electronics | CUT STRIP- C-GRID TERM FEM CRP LFH SN-A 2/24AWG | Americas - 13500 in Stock |
|
$0.0687 / $0.0868 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel RoHS: Compliant |
40000 Partner Stock |
|
$0.0172 / $0.0198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90119-0109
Molex
Buy Now
Datasheet
|
Compare Parts:
90119-0109
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN (100) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.058 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.168 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |