-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4751
|
Newark | Contact, C-Grid Iiit, 90119 Series, Socket, 24 Awg, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 90119-0111 (Alternate Part Number: 800753721517 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22293 |
|
$0.0800 / $0.1140 | Buy Now |
DISTI #
60H4145
|
Newark | Connector Contact,skt,crimp Terminal |Molex 90119-0111 (Alternate Part Number: 800753721517 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 | Buy Now |
DISTI #
0901190111
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0901190111) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1312 | Buy Now |
DISTI #
538-90119-0111
|
Mouser Electronics | Headers & Wire Housings 22-24 FEM CRIMP TERM Reel of 20000 RoHS: Compliant | 100000 |
|
$0.0970 / $0.1040 | Buy Now |
DISTI #
538-90119-0111-CT
|
Mouser Electronics | Headers & Wire Housings C-GRID TERM 22-24G F Cut Strip of 100 RoHS: Compliant | 4800 |
|
$0.1910 | Buy Now |
DISTI #
538-90119-0111-MR
|
Mouser Electronics | Headers & Wire Housings C-GRID TERM 22-24G F Reel of 1000 RoHS: Compliant | 6000 |
|
$0.1320 / $0.1360 | Buy Now |
DISTI #
MOL90119-0111.P
|
Heilind Electronics | CUT STRIP - C-GRID TERM FEM CRP LFH AU-F 2/24AWG | Americas - 0 in Stock |
|
$0.1433 / $0.1811 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel RoHS: Compliant | 0 |
|
$0.0890 / $0.1010 | Buy Now |
DISTI #
90119-0111
|
TTI | Headers & Wire Housings 22-24 FEM CRIMP TERM Reel of 20000 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0910 / $0.0950 | Buy Now |
DISTI #
0901190111
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0901190111) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90119-0111
Molex
Buy Now
Datasheet
|
Compare Parts:
90119-0111
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD, TERMINATION: TIN (200), UNDERPLATING THICKNESS: NICKEL (70) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.058 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.168 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |