9011A BK199
Alpha Wire

Overview of 9011A BK199 by Alpha Wire

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HIP9011ABZ Renesas Electronics Corporation Engine Knock Signal Processor
ISL9011AIRJBZ Renesas Electronics Corporation Dual LDO with Low Noise, Low IQ, and High PSRR
ISL9011AIRKNZ-T Renesas Electronics Corporation Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Reel

Price & Stock for 9011A BK199 by Alpha Wire

Part # Manufacturer Description Stock Price Buy
DISTI # 58T2880
Newark Ae Coax/Bulk Ft |Alpha Wire 9011A BK199 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot 0
  • 1,000 $3.8300
$3.8300 Buy Now
DISTI # 3937-9011ABK199-ND
DigiKey CBL 11A/U 18AWG BK 1000=1000' Min Qty: 1 Lead time: 20 Weeks Container: Spool MARKETPLACE PRODUCT 27
In Stock
  • 1 $6.7500
$6.7500 Buy Now
DISTI # 9011ABK199-ND
DigiKey CBL 11A/U 18AWG BK 1000=1000' Min Qty: 1 Lead time: 20 Weeks Container: Spool Temporarily Out of Stock
  • 5,000 $2.7676
$2.7676 Buy Now

CAD Models for 9011A BK199 by Alpha Wire
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9011A BK199 by Alpha Wire.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9011A BK199 by Alpha Wire

Select Manufacturer
Which Manufacturer of 9011A BK199 would you like to use for your alert(s)?
  • Please alert me when 9011A BK199 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9011A BK199 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9011A BK199 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9011A BK199 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9011A BK199.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9011A BK199 by Alpha Wire

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: