-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C5427
|
Newark | Relay, Reed, Spst-No, 200V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:9012 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9012-05-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21133 |
|
$5.7100 / $7.6100 | Buy Now |
DISTI #
59M6255
|
Newark | Relay, Reed, Spst-No, 200V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:9012 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V, Svhc:Norohs Compliant: Yes |Coto Technology 9012-05-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5677 |
|
$5.6000 / $7.4700 | Buy Now |
DISTI #
306-1135-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
8904 In Stock |
|
$6.0802 / $10.4200 | Buy Now |
DISTI #
816-90120511
|
Mouser Electronics | Reed Relays REED RELAY SPST 500MA 5V RoHS: Compliant | 6153 |
|
$6.0700 / $10.4200 | Buy Now |
|
Onlinecomponents.com | RELAY COTO STANDARD CD REV.00 BOM/MFG REV. D/NP6 04/01/05 RoHS: Compliant |
16370 In Stock 10000 On Order |
|
$5.8900 / $10.1600 | Buy Now |
DISTI #
9012-05-11
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 0.5A, max.200VDC, 10W Min Qty: 1014 | 0 |
|
$5.6800 | RFQ |
DISTI #
1454993
|
element14 Asia-Pacific | RELAY, REED, SPST-NO, 200V, 0.5A, THT RoHS: Compliant Min Qty: 1 Container: Each | 5950 |
|
$6.5123 / $11.1723 | Buy Now |
DISTI #
1454993
|
Farnell | RELAY, REED, SPST-NO, 200V, 0.5A, THT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 5587 |
|
$7.3213 / $11.6067 | Buy Now |
|
Master Electronics | RELAY COTO STANDARD CD REV.00 BOM/MFG REV. D/NP6 04/01/05 RoHS: Compliant |
16370 In Stock 10000 On Order |
|
$5.8900 / $10.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9012-05-11
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9012-05-11
Coto Technology USA
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 3.81 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 10.16 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 4 | |
Operate Time | 0.35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 10.16mm x 3.81mm x 10.16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Release Time | 0.1 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |