Part Details for 9012-H by Foshan Blue Rocket Electronics Co Ltd
Overview of 9012-H by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9012-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 625mW 14450mA1V 500mA PNP TO-92B Bipolar Transistors - BJT ROHS | 3960 |
|
$0.0118 / $0.0241 | Buy Now |
|
LCSC | 20V 625mW 14450mA1V 500mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | 7200 |
|
$0.0151 / $0.0278 | Buy Now |